Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRBE-029-UBCC-CTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4951144
Product RangeRBE-029 Series
Your Part Number
200 total stock globally
Need more?
200 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.000 ($6.900) |
| 10+ | $5.710 ($6.5665) |
| 25+ | $5.580 ($6.417) |
| 50+ | $5.480 ($6.302) |
| 100+ | $5.380 ($6.187) |
| 500+ | $5.190 ($5.9685) |
Price for:Each
Minimum: 1
Multiple: 1
$6.00 ($6.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRBE-029-UBCC-CTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4951144
Product RangeRBE-029 Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating340mA
Frequency Range330kHz
Power Rating10W
Isolation Voltage1.5kV
Primary Voltages9V to 36V
Secondary Voltages15V
Transformer MountingSurface Mount
Product RangeRBE-029 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
330kHz
Isolation Voltage
1.5kV
Secondary Voltages
15V
Product Range
RBE-029 Series
Current Rating
340mA
Power Rating
10W
Primary Voltages
9V to 36V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
