Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRCD-24-0.60
Order Code1893605
Technical Datasheet
Power Supply ApplicationsITE
Product Range-
Output Power Max21W
Output Voltage Max35V
Output Current600mA
Dimming Control TypeAnalogue, Digital, PWM
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeAdjustable
Input Voltage Min4.5V
Input Voltage Max36V
SVHCNo SVHC (25-Jun-2020)
Alternatives for RCD-24-0.60
1 Product Found
Technical Specifications
Power Supply Applications
ITE
Output Power Max
21W
Output Current
600mA
DC / DC Converter Mounting
Through Hole
Input Voltage Min
4.5V
SVHC
No SVHC (25-Jun-2020)
Product Range
-
Output Voltage Max
35V
Dimming Control Type
Analogue, Digital, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
36V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005