Product Information
Alternatives for RD-1205D
2 Products Found
Product Overview
The RD-1205D is a 2-output 2W board-mount unregulated ECONOLINE DC/DC Converter has been specifically designed for applications where dual power rails need to be created from a single rail supply is required. With efficiencies up to 85%, the full output power is available over the operating temperature range -40 to 85°C and the converter can be used in ambient temperatures of up to 100°C with derating. The selection of industry standard 12VDC input and ±5VDC output voltage options makes this converter suitable for many industrial applications.
- Power sharing on outputs
- 75 to 82% Efficiency
- ±470µF Maximum capacitive load
Applications
Power Management, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
1:1
2 Output
200mA
200mA
1kV
Fixed
10.2mm
10.8V
RD Series
SIP
2W
5V
-5V
Unregulated
12V
7.05mm
19.65mm
13.2V
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate