Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.200 ($31.280) |
| 5+ | $26.960 ($31.004) |
Product Information
Product Overview
REC10K-4805SRW/H4 is a REC10K-RW series high power density, wide input voltage range, regulated DC-DC converter in an industry standard DIP24 case size. Despite its small size, the REC10K-RW converter is a fully specified device, with high efficiency, no minimum load, 4000V DC/1min isolation, tight regulation, and low ripple/noise figures. The output is also fully protected against short circuits, overcurrent, and overvoltage, and has a ±10% trim range. This converter fits well in industrial applications where board space is at a premium. Typical applications include building and home automation, datacom and telecom, energy, industrial and automation, test and measurement.
- Wide 4:1 input, ON/OFF control pin, UVLO, SCP
- Output voltage trimming (±10%), 0% minimum load
- 3 year warranty
- 18-75V DC input voltage range
- Output voltage : 5V DC
- Output current is 2000mA
- 84% typical efficiency
- 10W output power
- Operating temperature range: -40°C to +100°C
- Dimension (LxWxH): 32.1 x 20.6 x 10.2mm
Technical Specifications
ITE & Industrial
4:1
1 Output
2A
-
4kV
Fixed
10.2mm
18V
REC10K-RW Series
DIP
10W
5V
-
Regulated
48V
20.6mm
32.1mm
75V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate