Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoREC5-1205DRW/H4/A
Order Code1893624
Product RangeREC5-RW Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC5-1205DRW/H4/A
Order Code1893624
Product RangeREC5-RW Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max5W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1500mA
Output Voltage - Output 2-5V
Output Current - Output 2500mA
Output RegulationRegulated
Isolation Voltage4kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
Depth32mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeREC5-RW Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The REC5 series ECONOLINE SMD DC/DC Converter with single and dual-output. It offers standard isolation of 2kVDC with 4/6kVDC options making it ideal for sophisticated high end applications. B pinning is also available with /H isolation of 1.6kVDC. Remote ON/OFF control is possible with the /CTRL option. The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.
- Feedback regulated output
- Continuous short-circuit protection
- 2:1 and 4:1 Wide inputs
- 86% Efficiency
- 1A, 24VDC Resistive and 0.3A, 110VAC relay contact ratings (SPDT)
- 2% Maximum deviation repeatability
- ±5% Set point accuracy
- 15% Maximum set point differential
- 20AWG PVC-jacketed, 24" cable electrical termination
Applications
Medical, Industrial, Robotics, Industrial
Technical Specifications
Power Supply Applications
ITE & Medical
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
500mA
Output Current - Output 2
500mA
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
REC5-RW Series
DC / DC Converter Type
DIP
Output Power Max
5W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
20.3mm
Depth
32mm
Input Voltage DC Max
18V
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005