Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREC6K-483.3SRWCopy
Order Code5114708
Product RangeREC6K-RW Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.290 ($26.7835) |
| 5+ | $22.480 ($25.852) |
| 10+ | $22.130 ($25.4495) |
| 50+ | $21.550 ($24.7825) |
| 100+ | $21.070 ($24.2305) |
| 250+ | $20.250 ($23.2875) |
Price for:Each
Minimum: 1
Multiple: 1
$23.29 ($26.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC6K-483.3SRWCopy
Order Code5114708
Product RangeREC6K-RW Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 11.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width20.6mm
Height10.2mm
Depth32.1mm
Input Voltage DC Min18VDC
Input Voltage DC Max75VDC
Product RangeREC6K-RW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1.5A
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
18VDC
Product Range
REC6K-RW Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
20.6mm
Depth
32.1mm
Input Voltage DC Max
75VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0152
