Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRNM-3.33.3S
Order Code1793313
Product RangeRNM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRNM-3.33.3S
Order Code1793313
Product RangeRNM Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1303mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width8.3mm
Height6.8mm
Depth8.3mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeRNM Series
SVHCNo SVHC (25-Jun-2020)
Alternatives for RNM-3.33.3S
1 Product Found
Product Overview
The RNM-3.33.3S is an ECONOLINE DC/DC Unregulated Converter with ultra-compact isolated single-output converter for applications where board space is at a premium. Despite its small size, the converter is fully featured with a full industrial operating temperature range of -40 to 85°C without derating (100°C with derating), 2kVDC isolation and optional short-circuit protection.
- No external components required
- Fully encapsulated
- 75% Efficiency
- 2200µF Maximum capacitance load
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
303mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
6.8mm
Input Voltage DC Min
2.97V
Product Range
RNM Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
8.3mm
Depth
8.3mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001