Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoROM-0505S
Order Code1793325
Product RangeROM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $12.770 ($14.6855) |
5+ | $12.640 ($14.536) |
10+ | $12.510 ($14.3865) |
50+ | $12.370 ($14.2255) |
100+ | $11.900 ($13.685) |
250+ | $11.670 ($13.4205) |
Price for:Each
Minimum: 1
Multiple: 1
$12.77 ($14.69 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoROM-0505S
Order Code1793325
Product RangeROM Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeMicro SIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6.05mm
Height7.7mm
Depth11.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeROM Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ROM-0505S is an ECONOLINE DC/DC single output Unregulated Converter has been designed for isolating or converting DC power rails where board height is at a premium. It does not compromise on features and offers a high 3kVDC Isolation, a -40 to 85°C operating temperature range and continuous short-circuit protection.
- Industry standard pin-out
- 70 to 78% Efficiency
- 1000µF Maximum capacitance load
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
7.7mm
Input Voltage DC Min
4.5V
Product Range
ROM Series
DC / DC Converter Type
Micro SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
6.05mm
Depth
11.5mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for ROM-0505S
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001