Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RSO-2415SZ/H3Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 1893787 |
| Product Range | RSO-Z Series |
| Your Part Number | |
| Technical Datasheet |
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.420 ($44.183) |
Price for:Each
Minimum: 1
Multiple: 1
$38.42 ($44.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RSO-2415SZ/H3Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 1893787 |
| Product Range | RSO-Z Series |
| Technical Datasheet | |
| Power Supply Applications | Medical |
| DC / DC Converter Type | SIP |
| Input Ratio | 4:1 |
| Output Power Max | 1W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 15V |
| Output Current - Output 1 | 67mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | Regulated |
| Isolation Voltage | 3kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 9.2mm |
| Height | 11.1mm |
| Depth | 21.8mm |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 36V |
| Product Range | RSO-Z Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
RSO series 1W, regulated converters with high power density, an industrial temperature range of -40°C to +100°C and on-off-control. These are ideal for highly sophisticated industrial-designs. RSO series is certified by UL60950-1, CAN/CSA No. 60950-1-07, IEC/EN60950-1, IEC/EN60601-1 and CB report.
- 3KVDC isolation
- 4:1 wide input voltage range
- SIP8 package style
- Non-conductive black plastic (UL94 V-0) case
- Continuous short circuit protected
- Low noise
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Power Supply Applications | Medical |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 67mA |
| Output Current - Output 2 | - |
| Isolation Voltage | 3kV |
| DC / DC Converter Output Type | Fixed |
| Height | 11.1mm |
| Input Voltage DC Min | 9V |
| Product Range | RSO-Z Series |
| DC / DC Converter Type | SIP |
|---|---|
| Output Power Max | 1W |
| Output Voltage - Output 1 | 15V |
| Output Voltage - Output 2 | - |
| Output Regulation | Regulated |
| Input Voltage DC Nom | 24V |
| Width | 9.2mm |
| Depth | 21.8mm |
| Input Voltage DC Max | 36V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
