Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.390 ($7.3485) |
| 10+ | $5.120 ($5.888) |
| 25+ | $4.730 ($5.4395) |
| 50+ | $4.460 ($5.129) |
| 100+ | $4.340 ($4.991) |
| 250+ | $4.210 ($4.8415) |
| 500+ | $3.930 ($4.5195) |
| 1000+ | $3.850 ($4.4275) |
Price for:Each
Minimum: 1
Multiple: 1
$6.39 ($7.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRVP001-FBN-CTCopy
Order Code4951102
Technical Datasheet
IC FunctionTransformer Driver
Supply Voltage Min3V
Supply Voltage Max6V
IC Package TypeDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Transformer Driver
Supply Voltage Max
6V
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
3V
IC Package Type
DFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
