Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.660 ($5.359) |
| 10+ | $3.710 ($4.2665) |
| 50+ | $3.420 ($3.933) |
| 100+ | $3.220 ($3.703) |
| 250+ | $3.110 ($3.5765) |
| 500+ | $3.030 ($3.4845) |
| 1000+ | $2.990 ($3.4385) |
| 2500+ | $2.900 ($3.335) |
Price for:Each
Minimum: 1
Multiple: 1
$4.66 ($5.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRVS002-FB-CTCopy
Order Code4951103
Technical Datasheet
IC FunctionBridge Rectifier
Supply Voltage Min2V
Supply Voltage Max6V
IC Package TypeDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Bridge Rectifier
Supply Voltage Max
6V
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
2V
IC Package Type
DFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
