Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRVSW013-FJ-CTCopy
Manufacturer Standard Lead Time13 weeks
Order Code4951115
Your Part Number
50 total stock globally
Need more?
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.260 ($33.649) |
| 10+ | $23.330 ($26.8295) |
| 25+ | $21.500 ($24.725) |
| 50+ | $20.190 ($23.2185) |
| 100+ | $19.550 ($22.4825) |
| 250+ | $18.980 ($21.827) |
Price for:Each
Minimum: 1
Multiple: 1
$29.26 ($33.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRVSW013-FJ-CTCopy
Manufacturer Standard Lead Time13 weeks
Order Code4951115
Technical Datasheet
IC FunctionDedicated Controller
Supply Voltage Min2.5V
Supply Voltage Max10V
IC Package TypeQFN-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Dedicated Controller
Supply Voltage Max
10V
No. of Pins
12Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
2.5V
IC Package Type
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
