Print Page
Image is for illustrative purposes only. Please refer to product description.
4 total stock globally
12 more incoming. You can reserve stock now
4 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5,196.740 ($5,976.251) |
Price for:Each
Minimum: 1
Multiple: 1
$5,196.74 ($5,976.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoCR30001000000420
Order Code291547501
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size273.73mm x 215.99mm
Supply Voltage Max30VDC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Supply Voltage Max
30VDC
Operating Temperature Max
50°C
Display Size
273.73mm x 215.99mm
Operating Temperature Min
-10°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.766318