Print Page
Image is for illustrative purposes only. Please refer to product description.
21 total stock globally
16 more incoming. You can reserve stock now
21 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2,588.860 ($2,977.189) |
Price for:Each
Minimum: 1
Multiple: 1
$2,588.86 ($2,977.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoCR10000700000210
Order Code291547102
Technical Datasheet
Display Size-
Display Resolution800 x 480 Pixels
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Technical Specifications
Display Size
-
Supply Voltage Min
19.2VDC
Display Resolution
800 x 480 Pixels
Supply Voltage Max
28.8VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.073218