Print Page
Image is for illustrative purposes only. Please refer to product description.
3 total stock globally
Need more?
3 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3,439.500 ($3,955.425) |
Price for:Each
Minimum: 1
Multiple: 1
$3,439.50 ($3,955.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoCR10001000000210
Order Code291547202
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size-
Display Resolution800 x 600 Pixels
Screen Size10.4"
Operating Temperature Min-10°C
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
800 x 600 Pixels
Operating Temperature Min
-10°C
Display Size
-
Screen Size
10.4"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.734566