Print Page
Image is for illustrative purposes only. Please refer to product description.
23 total stock globally
Need more?
23 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $925.500 ($1,064.325) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$925.50 ($1,064.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
IZD0007 is a STEMlab 125-14 starter kit. STEMlab 125-14 is used in wide variety of context, from hobbyists and ham radio operators to industry, research and space applications. It has two 125Msps 14-bit inputs and two 14-bit outputs, Xilinx Zynq 7010 FPGA and offers remote access, with an online app user interface accessible through Ethernet or Wi-Fi.
- Credit-card sized RF signal acquisition & generation platform
- Ethernet connectivity
- Two fast analogue inputs & two outputs
- Possibility of integration into own system/product
- Open software source code available
- Works with a Linux or Windows PC
- Can be used as an oscilloscope, signal generator, spectrum, bode analyser, logic analyser, LCR, VNA
- Can be controlled remotely using LabVIEW, MATLAB, Python, or Scilab
- Can be re-programmed to suit user’s needs
Contents
STEMlab 125-14 board, SD card (16GB, class 10), Ethernet cable (1m), Power supply (5V, 2A).
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4