Print Page
Image is for illustrative purposes only. Please refer to product description.
12,978 total stock globally
Need more?
12978 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) | 
|---|---|
| 1+ | $1.740 ($2.001) | 
Price for:Each
Minimum: 1
Multiple: 1
$1.74 ($2.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENATA
Manufacturer Part NoSMTU 2032-LF
Order Code121635401
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 20mm
No. of Batteries1
Battery Holder MountSMD
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The SMTU 2032-LF from Renata is a surface mount, battery holder for lithium CR2032 coin cells. Material used for holder is heat resistant, glass fiber filled LCP. Contact resistance between contacts to the cell is less than 100mΩ (measured through AC 1kHz depending on the case material of the cell). This holder features safe retention of coin cell and protection against short circuits.
- UL E218732 recognized
 - Flammability rating UL 94 V-0
 - Spring stainless steel AISI 301 nickel plated battery contact
 - Easy and fast replacement of battery
 - Designed for automatic "pick and place" mounting
 - Safety against inverse polarity (polarized)
 - Protection against leak currents
 - Robust design
 - Suitable for reflow soldering
 
Technical Specifications
Battery Sizes Accepted
Coin Cell - 20mm
Battery Holder Mount
SMD
SVHC
No SVHC (15-Jan-2019)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Alternatives for SMTU 2032-LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095