Print Page
Image is for illustrative purposes only. Please refer to product description.
4,835 total stock globally
Need more?
4835 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) | 
|---|---|
| 1+ | $2.530 ($2.9095) | 
Price for:Each
Minimum: 1
Multiple: 1
$2.53 ($2.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENATA
Manufacturer Part NoSMTU 2477N-1-LF
Order Code121635701
Technical Datasheet
No. of Batteries1
Product Overview
The SMTU 2477N-1-LF is a Battery Holder for lithium coin cells are available as horizontal or vertical versions with SMT-design. Heat-resistant, glass fibre filled LCP holder with UL94V-0 flammability rating. Stainless steel AISI 301 spring construction with nickel-plated throughout. Tin-plated solder area throughout, 5μm minimum thickness. Contact resistance between contacts and the cell is less than 100mΩ (1kHz measured through AC, depending on the case material of the cell).
- Easy and fast replacement of battery
 - Designed for automatic pick and place mounting
 - Safe retention of coin cell
 - Automated battery mounting possible
 - Clear separation of connections
 - Protection against short circuits
 - Protection against inverse polarity (polarized)
 - Protection against leak currents
 - Robust design
 - Suitable for reflow soldering
 - Gold-plated contacts for increased conductivity
 
Applications
Power Management
Technical Specifications
No. of Batteries
1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00165