Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No74FCT38072DCGI
Order Code326288602
Your Part Number
Technical Datasheet
1,186 total stock globally
Need more?
1186 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.150 ($7.0725) |
Price for:Each
Minimum: 1
Multiple: 1
$6.15 ($7.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No74FCT38072DCGI
Order Code326288602
Technical Datasheet
Clock Buffer TypeClock Driver
No. of Outputs2Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
74FCT38072DCGI is a 3.3V clock driver built using advanced CMOS technology. This low skew clock driver offers 1:2 fanout. The large fanout from a single input reduces loading on the preceding driver and provides an efficient clock distribution network. Multiple power and grounds reduce noise. Typical applications are clock and signal distribution.
- Guaranteed low skew <lt/> 100ps (max.)
- Very low duty cycle distortion<lt/> 350ps (max.)
- High speed propagation delay<lt/> 3ns (max.)
- Very low CMOS power levels
- Maximum output rise and fall time <lt/> 1ns (max.)
- Low input capacitance: 3pF typical
- VCC = 3.3V ±0.3V
- Inputs can be driven from 3.3V or 5V components
- Operating frequency up to 166MHz
- Available in 8 pin SOIC package
Technical Specifications
Clock Buffer Type
Clock Driver
Supply Voltage Min
3V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Min
-40°C
No. of Outputs
2Outputs
Supply Voltage Max
3.6V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536