Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.140 ($4.761) |
Product Information
Product Overview
CA3140EZ is a 4.5MHz, BiMOS operational amplifier with MOSFET input/bipolar output. It combines the advantages of high voltage PMOS transistors with high voltage bipolar transistors on a single monolithic chip. This operational amplifier features gate protected MOSFET (PMOS) transistors in the input circuit to provide very high input impedance, very low input current, and high speed performance. It is internally phase compensated to achieve stable operation in unity gain follower operation. It is used in applications such as ground-referenced single supply amplifiers in automobile and portable instrumentation, sample and hold amplifiers, long duration timers/multivibrators (seconds-minutes-hours), photocurrent instrumentation, peak detectors, active filters, comparators, interface in 5V TTL systems and other low supply voltage systems, all standard op-amp applications, function generators, tone controls, power supplies, portable instruments, intrusion alarm systems.
- MOSFET input stage (high input impedance -1.5Tohm(typ), very low input current-10pA(typ) at ±15V
- Input offset voltage is 5mV typical
- Slew rate of 9V/μs
- Directly replaces industry type 741 in most applications
- Input capacitance is 4pF typical, supply current is 4mA typical
- Equivalent wideband input noise voltage is 48μV typical
- Gain-bandwidth product is 4.5MHz typical
- Slew rate is 9V/μs typical
- Operating temperature range from -55°C to 125°C
- 8-lead PDIP package
Warnings
This device is sensitive to electrostatic discharge. Users should follow proper IC handling procedures.
Technical Specifications
1Channels
9V/µs
DIP
High Speed
5mV
Through Hole
125°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
4.5MHz
4V to 36V
8Pins
Rail - Rail Input (RRI)
10pA
-55°C
-
-
DIP
4.5MHz
9V/µs
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate