
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.730 ($18.0895) |
Product Information
Product Overview
The HA9P5002-5Z is a monolithic wideband Buffer Amplifier for use with line driver and radar cable driver. Utilizing the advantages of the D.I. technologies, the HA-5002 current buffer offers 1300V/μs slew rate with 110MHz of bandwidth. The ±200mA output current capability is enhanced by a 3Ω output impedance. The monolithic HA-5002 will replace the hybrid LH0002 with corresponding performance increases. These characteristics range from the 3000kΩ input impedance to the increased output voltage swing. Monolithic design technologies have allowed a more precise buffer to be developed with more than an order of magnitude smaller gain error. The HA-5002 will provide many present hybrid users with a higher degree of reliability and at the same time increase overall circuit performance.
- High slew rate
- High output current
- Monolithic construction
- 0.995 voltage gain
- 3Ω Low output impedance
- ±200mA high output current
- 400mA Pulsed output current
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
