Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoICM7555IBAZ-T
Order Code268710502
Your Part Number
Technical Datasheet
49,823 total stock globally
Need more?
49823 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.903 ($1.0385) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.52 ($5.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICM7555IBAZ-T
Order Code268710502
Technical Datasheet
IC Case / PackageNSOIC
Product Range-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Overview
- CMOS RC timer
- Low supply current of 60µA
- Extremely low input current of 20pA
- High speed operation of 1MHz
- Supply voltage range from 2V to 18V
- Normal reset function - no crowbarring of supply during output transition
- Can be used with higher impedance timing elements than regular 555/556 for longer RC time constants
- Timing from microseconds through hours
- Operates in both astable and monostable modes, adjustable duty cycle
- High output source/sink driver can drive TTL/CMOS
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Case / Package
NSOIC
Operating Temperature Min
-25°C
Product Range
-
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013