Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL1571IUEZ
Order Code2115685
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product250MHz
Slew Rate Typ1.2kV/µs
Supply Voltage Range4.5V to 12V
IC Case / PackageHMSOP
No. of Pins10Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage40mV
Input Bias Current3µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleHMSOP
Automotive Qualification Standard-
Bandwidth250MHz
No. of Amplifiers2 Amplifier
Slew Rate1.2kV/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.2kV/µs
IC Case / Package
HMSOP
Amplifier Type
General Purpose
Input Offset Voltage
40mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
250MHz
Supply Voltage Range
4.5V to 12V
No. of Pins
10Pins
Rail to Rail
-
Input Bias Current
3µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
HMSOP
Bandwidth
250MHz
Slew Rate
1.2kV/µs
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025