Print Page
Image is for illustrative purposes only. Please refer to product description.
3,222 total stock globally
Need more?
3222 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.920 ($2.208) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.92 ($2.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoPS2733-1-F3-A
Order Code326739101
Technical Datasheet
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage2.5kV
CTR Min1500%
Collector Emitter Voltage V(br)ceo350V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Pins
4Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
350V
Forward Current If Max
50mA
CTR Min
1500%
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001