Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F100LJAFB#V0.Copy
Order Code2135244
Technical Datasheet
Device Core-
Data Bus Width16 bit
IC Case / PackageLQFP
InterfacesI2C, UART
ADC Resolution8Bit, 10Bit
IC MountingSurface Mount
MCU SeriesRL78/G1x
MCU FamilyRL78
Qualification-
Technical Specifications
Device Core
-
IC Case / Package
LQFP
ADC Resolution
8Bit, 10Bit
MCU Series
RL78/G1x
Qualification
-
Data Bus Width
16 bit
Interfaces
I2C, UART
IC Mounting
Surface Mount
MCU Family
RL78
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
