Print Page
Image is for illustrative purposes only. Please refer to product description.
180 total stock globally
Need more?
180 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $100.830 ($115.9545) |
Price for:Each
Minimum: 1
Multiple: 1
$100.83 ($115.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR9A09G077M44GBG#AC0
Order Code457211001
Technical Datasheet
No. of CPU Cores4Cores
No. of Pins729Pins
Supply Voltage Min760mV
Supply Voltage Max840mV
Operating Frequency Max1.2GHz
No. of I/O's287I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of CPU Cores
4Cores
Supply Voltage Min
760mV
Operating Frequency Max
1.2GHz
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
No. of Pins
729Pins
Supply Voltage Max
840mV
No. of I/O's
287I/O's
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001