Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTE0T0002LKCE00000R
Order Code294674301
IC Product TypeOn-Chip Debug Emulator
Silicon Family NameRX, RL78, RA
Core Architecture-
Core Sub-Architecture-
Kit ContentsE2 Emulator Lite Main Unit, USB I/F Cable, User's I/F cable
FeaturesOn-Chip Debugging, Flash Memory Programming
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
E2 Emulator Lite is designed for use with the MCU’s.
- USB powered
- Dimension is 96.2mm × 52.7mm × 17.2mm
Contents
Main E2 Lite unit, USB interface cable (A plug to mini-B plug, 1m), User interface cable (14-pin flat cable, 15cm).
Technical Specifications
IC Product Type
On-Chip Debug Emulator
Core Architecture
-
Kit Contents
E2 Emulator Lite Main Unit, USB I/F Cable, User's I/F cable
Product Range
-
Silicon Family Name
RX, RL78, RA
Core Sub-Architecture
-
Features
On-Chip Debugging, Flash Memory Programming
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:90308200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155128