Print Page
Image is for illustrative purposes only. Please refer to product description.
258 total stock globally
Need more?
258 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $112.360 ($129.214) |
Price for:Each
Minimum: 1
Multiple: 1
$112.36 ($129.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTE0T0002LKCE00000R
Order Code294674302
IC Product TypeOn-Chip Debug Emulator
Silicon Family NameRX, RL78, RA
FeaturesOn-Chip Debugging, Flash Memory Programming
SVHCNo SVHC (21-Jan-2025)
Product Overview
E2 Emulator Lite is designed for use with the MCU’s.
- USB powered
- Dimension is 96.2mm × 52.7mm × 17.2mm
Contents
Main E2 Lite unit, USB interface cable (A plug to mini-B plug, 1m), User interface cable (14-pin flat cable, 15cm).
Technical Specifications
IC Product Type
On-Chip Debug Emulator
Features
On-Chip Debugging, Flash Memory Programming
Silicon Family Name
RX, RL78, RA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:90308200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155128