Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTE510Y470TGB00000RCopy
Manufacturer Standard Lead Time19 weeks
Order Code4748431
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.510 ($40.8365) |
| 5+ | $34.810 ($40.0315) |
Price for:Each
Minimum: 1
Multiple: 1
$35.51 ($40.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTE510Y470TGB00000RCopy
Manufacturer Standard Lead Time19 weeks
Order Code4748431
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits16bit
Silicon Family NameRL78
Core ArchitectureRL78
Core Sub-Architecture-
Silicon Core NumberR5F10Y47
Kit ContentsTarget Board R5F10Y47
Product RangeRL78 Family, RL78/G1x Series, RL78/G10 Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTE510Y470TGB00000R is a RL78/G10 (R5F10Y47) CPU board. As a CPU board usable in connection with the on-chip debugging emulator E1 or MINICUBE2, this product achieves simple and easy evaluation of the target MCU.
- Incorporates RL78/G10 (R5F10Y47)
- A 20MHz resonator is mounted
- Equipped with universal area (2.54mm pitch)
- Supports both flash memory programming and on-chip debugging (using TOOL0 pin)
- Highly extendable; peripheral board connectors are equipped with microcontroller pins
- It can be used as a DIP conversion board of 2.54mm pitch by cutting off a board
- Operating voltage range from 2.0 to 5.5V
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78
Core Sub-Architecture
-
Kit Contents
Target Board R5F10Y47
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16bit
Core Architecture
RL78
Silicon Core Number
R5F10Y47
Product Range
RL78 Family, RL78/G1x Series, RL78/G10 Group Microcontrollers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
