7 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $105.190 ($120.9685) |
Product Information
Product Overview
RTK7EKA2L1S00001BE is an evaluation kit for RA2L1 MCU group. The EK-RA2L1 evaluation kit enables users to effortlessly evaluate the features of the RA2L1 MCU Group and develop embedded systems applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE. Utilize rich on-board features along with your choice of popular ecosystem add-ons to bring your big ideas to life. Five most popular ecosystem expansions (MikroElektronika™ mikroBUS connector, SparkFun® Qwiic® connector, Two SeeedGrove® system (I2C and analogue) connectors, Two Digilent Pmod™ (SPI and UART) connectors, Arduino™ (Uno R3) connector). The EK-RA2E1 board comes pre-programmed with a Quick Start example project (source code provided in the EK-RA2E1 example project bundle).
- R7FA2L1AB2DFP MCU, 48MHz, Arm Cortex®-M23 core
- 256KB code flash, 32KB SRAM
- Native pin access through prototype friendly male headers
- MCU current measurement points
- Multiple 5V input sources (USB (debug) and external power supply)
- SEGGER J-Link™ on-board programmer and debugger
- Debug on-board (SWD) – via J-link
- Debug out (SWD) – via J-link
- Three user LEDs (red, blue, green), two user buttons and one reset button
- MCU boot configuration
Contents
EK-RA2L1 board, Micro USB device cable (type-A male to micro-B male).
Technical Specifications
Renesas
RA
Cortex-M23
Eval Board R7FA2L1AB2DFP, Micro USB Device Cable
No SVHC (25-Jun-2025)
32bit
ARM
R7FA2L1AB2DFP
RA Family, RA2 Series, RA2L1 Group Microcontrollers
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate