Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $48.380 ($55.637) |
Product Information
Product Overview
RTK7FPA8E1S00001BE is a FPB-RA8E1 fast prototyping board for RA8E1 MCU group. The RA8E1 fast prototyping board comes equipped with an R7FA8E1AFDCFB microcontroller and is an evaluation board specialized for prototype development for a variety of applications. It has a built-in SEGGER J-Link™ emulator circuit so you can write/debug programs without additional tools. In addition, with Arduino Uno and Pmod™ interfaces included standard and through-hole access to all pins of the microcontroller, and so on, it has high expandability.
- 360MHz, Arm® Cortex®-M85 core
- 1MB code flash, 12KB data flash, 544KB SRAM including 32KB of TCM, 144-pin, LFQFP package
- Native pin access through 1 x 20 and 2 x 50 male pin headers, 20-pin camera interface connector
- MCU current measurement point for precision current consumption measurement
- Ecosystem and system control access(two 5V input sources: USB debug, external power supply)
- Real-time clock backup supply connector (not populated)
- Two debug modes (debug on-board (SWD), debug in (SWD, SWO and JTAG))
- User LEDs and buttons (two user LEDs (green), one user button, one Reset button)
- 2 popular ecosystem expansions (2 Digilent Pmod™ (SPI, UART, I2C) CONN, Arduino™ (UNO R3) CONN)
- MCU boot configuration jumper
Contents
FPB-RA8E1 fast prototyping board (RTK7FPA8E1S00001BE), Quick start guide.
Technical Specifications
Renesas
RA
Cortex-M85F
Fast Prototyping Board R7FA8E1AFDCFB, Quick Start Guide
No SVHC (21-Jan-2025)
32bit
ARM
R7FA8E1AFDCFB
RA Family RA8 Series RA8E1 Group Microcontrollers
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate