Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoSLG46117V-DIP
Order Code3931939
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG46117V-DIP
Order Code3931939
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory Type20-Pin DIP Proto Board
For Use WithRenesas GreenPAK SLG46117 Series Programmable Mixed-Signal Matrix
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Product Overview
SLG46117V-DIP GreenPAK DIP adapter is a small PCB that lets you adapt STQFN packages into a DIP footprint. This board can speed up your design prototyping and testing. This small board 0.45x1.05 inch uses 20 pins DIP footprint with 0.3 inch width. You can also use this adapter for prototyping by making STQFN package compatible with solder free breadboards.
- Perfect for bread boarding and fast prototypes
- Simplifies prototyping of SMT IC's
- Optional VDD LED indicator
- Decoupling capacitor included
Notes
Requires the GreenPAK DIP adapter (SLG4SA-DIP) to use it with the GreenPAK advanced development board.
Technical Specifications
Accessory Type
20-Pin DIP Proto Board
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Renesas GreenPAK SLG46117 Series Programmable Mixed-Signal Matrix
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001