Print Page
Image is for illustrative purposes only. Please refer to product description.
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $62.040 ($71.346) |
Price for:Each
Minimum: 1
Multiple: 1
$62.04 ($71.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
US159-DA16200MEVZ is an ultra low power Wi-Fi Pmod™ module enables the user to add Wi-Fi capability to any evaluation kit or microcontroller board equipped with a Pmod expansion capability. The board provides a standard Pmod™ Type 3A (Expanded UART) connection for the on-board Wi-Fi module. The US159-DA16200EVZ features a Type 3A Pmod™ connector and incorporates the DA16200MOD Module, based on the DA16200 System-on-Chip. Thanks to the standard connector and software support, the US159-DA16200EVZ is ideal for Renesas’ Quick-Connect IoT to rapidly create an IoT system.
- DA16200MOD module with integrated chip antenna
- Standardized type 3A Pmod™ connector supports expanded UART interface
- Optional battery operation with on-board CR1220 coin cell
- LED (D1) to aid in user software debug
- 10-pin 1.27mm pitch Arm cortex-debug connector (J2) for software development and debug support
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035