Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $68.610 ($78.9015) |
Price for:Each
Minimum: 1
Multiple: 1
$68.61 ($78.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENNSTEIG
Manufacturer Part No430 129Copy
Order Code4307863
Technical Datasheet
Tip / Nozzle O.D.3.5mm
Shaft Diameter11mm
Length95mm
Product Range-
SVHCTo Be Advised
Product Overview
430 129 is an automatic centre punch.
- Rugged self striking mechanism activated by downward pressure
- Precision design, replaceable, hardened pin
- Adjustable striking force, steel, galvanized surface material
- Supplied with euro slot hanger for presentation on self-service displays
- 3.5mm tip diameter, 11mm shank Ø, 20 to 50N striking force range
- 95mm dimension
Technical Specifications
Tip / Nozzle O.D.
3.5mm
Length
95mm
SVHC
To Be Advised
Shaft Diameter
11mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
