Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENNSTEIG
Manufacturer Part No9R 457 100 5
Order Code413359602
Also Known AsGTIN UPC EAN: 4049002022784
Technical Datasheet
4 total stock globally
3 more incoming. You can reserve stock now
4 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $92.330 ($106.1795) |
Price for:Each
Minimum: 1
Multiple: 1
$92.33 ($106.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENNSTEIG
Manufacturer Part No9R 457 100 5
Order Code413359602
Also Known AsGTIN UPC EAN: 4049002022784
Technical Datasheet
Kit Contents0.9, 1.4, 1.8, 2.4, 2.8, 3.4, 3.9, 5.9mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 9R 457 100 5 is a 8-piece parallel Pin Punch Set with metal case. The parallel pin punch made of chrome-vanadium-steel with zinc-chromate surface. The parallel pin punch has fixed guide sleeve.
Applications
Maintenance & Repair
Contents
0.9 457 009 5, 1.4 457 014 5, 1.8 457 018 5, 2.4 457 024 5, 2.8 457 028 5, 3.4 457 034 5, 3.9 457 039 5 and 5.9mm 457 059 5 pin punches.
Technical Specifications
Kit Contents
0.9, 1.4, 1.8, 2.4, 2.8, 3.4, 3.9, 5.9mm
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4