Print Page
Image is for illustrative purposes only. Please refer to product description.
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $46.280 ($53.222) |
Price for:Each
Minimum: 1
Multiple: 1
$46.28 ($53.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part No110C2-433A
Order Code167604302
Technical Datasheet
Frequency433.92MHz
Product Overview
The 110C2-433A is a 433MHz 50m range 2-button AM Key-fob Transmitter with housed in a tough ABS enclosure and supplied with battery ready to operate. This remote control system transmitter features KEELOQ range of miniature pocket key fob encoder available as radio of infrared transmitter. When paired with one of the KEELOQ Rx decoder boards, a complete remote control system may be achieved, with comprehensive interfacing capabilities. An membrane overlay sticker is used to indicate the switch positions which may be customized to incorporate a specific logo or mark.
- Highly secure KEELOQ protocol
- LED indication of transmission
- Directly compatible with KEELOQ® decoder
- Power saving auto shut off
- Automatically transmits battery low condition
- EMC & FCC Compliant
- Board level of programming of ID
- EMC & FCC Compliant
- GP23A Battery
- Dimensions (HxWxD): 66x34x16mm
Applications
Security, Automotive
Technical Specifications
Frequency
433.92MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85255000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04