Print Page
Image is for illustrative purposes only. Please refer to product description.
496 total stock globally
Need more?
496 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.480 ($9.752) |
Price for:Each
Minimum: 1
Multiple: 1
$8.48 ($9.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoADP-SMAMRP-SMAF
Order Code349834201
Technical Datasheet
Convert From Coax TypeSMA RP
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeAdaptor
SVHCNo SVHC (27-Jun-2024)
Product Overview
SMA RP plug to SMA socket adaptor
- Gold plated
- 50Ω
Technical Specifications
Convert From Coax Type
SMA RP
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Adaptor
Convert From Gender
Plug
Convert To Gender
Receptacle
Impedance
50ohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00381