Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoAM-HRR3-433
Order Code1201008
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
Product Overview
AM-HRR3-433 is an 433 MHz standard AM receiver. The RF Solutions range of AM 'Super Regen' receiver modules are compact hybrid RF receivers, which can be used to capture undecoded data from any AM transmitter, such as RF Solutions AM-RT4 / 5 range of transmitters. These modules show a very high frequency stability over a wide operating temperature even when subjected to mechanical vibrations or manual handling. A unique laser trimming process has been patented gives a very accurate on board inductor removing the need for any adjustable components. All receivers are compatible producing a CMOS/TTL output and require connections to power and antenna only.
- Compact hybrid modules.
- Frequencies available in range of 250-450MHz
- Very high frequency stability (with no adjustable components).
- Receiving range up to 50 meters
- CMOS/TTL compatible output
- Low current consumption typ 2.5mA.
- Requires no radio license to operate
- Compatible with RF Solutions AM transmitters
- Patented laser trimmed inductor
- Compliant to ETSI300-220.
Applications
Wireless, RF Communications
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629