Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-24G-S21-SMA
Order Code213344302
Your Part Number
Technical Datasheet
5,752 total stock globally
Need more?
5752 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.090 ($15.0535) |
Price for:Each
Minimum: 1
Multiple: 1
$13.09 ($15.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-24G-S21-SMA
Order Code213344302
Technical Datasheet
Antenna TypeWiFi
Frequency Min2400MHz
Frequency Max2500MHz
Antenna MountingSMA Connector
Gain0dB
VSWR2.0
Input Power-
Input Impedance50ohm
Antenna PolarisationOmni
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 2.4GHz mini-stubby antenna with straight SMA connector
- 1/4 wave monopole antenna
- Rugged flexible plastic finish
- 21mm long
Applications
Wireless
Technical Specifications
Antenna Type
WiFi
Frequency Max
2500MHz
Gain
0dB
Input Power
-
Antenna Polarisation
Omni
SVHC
No SVHC (07-Nov-2024)
Frequency Min
2400MHz
Antenna Mounting
SMA Connector
VSWR
2.0
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006441