Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4GSTUB5-SMA
Order Code3932657
Technical Datasheet
Antenna TypeStubby
Frequency Min698MHz
Frequency Max2700MHz
Antenna MountingMagnetic
Gain5dB
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A rugged gain antenna for GSM applications where high performance is required. Using this antenna will give optimum range and reliability to your application.
- Suitable for range improvement, general purpose GSM network and 868MHz / 915MHz ISM telemetry
- Cable: 2.5m RG174 coax to SMA male
- Operating temperature: -40°C to 60°C
Technical Specifications
Antenna Type
Stubby
Frequency Max
2700MHz
Gain
5dB
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
698MHz
Antenna Mounting
Magnetic
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1