Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-GPS-P20-UFL
Order Code2841196
Technical Datasheet
Antenna TypeMiniature
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingUFL Connector
Gain5dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
Product Overview
- Miniature GPS patch antenna
- Cable with U.FL connector
- 13mm x13mm x 3.5mm size
Applications
Wireless
Technical Specifications
Antenna Type
Miniature
Frequency Max
1.57542GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
Frequency Min
-
Antenna Mounting
UFL Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006237