Print Page
Image is for illustrative purposes only. Please refer to product description.
273 total stock globally
Need more?
273 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $12.030 ($13.8345) |
Price for:Each
Minimum: 1
Multiple: 1
$12.03 ($13.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-IBAR433-SMA
Order Code230589502
Technical Datasheet
Frequency Max433MHz
Gain3dB
Input Power50W
Product Overview
- 433MHz I-bar patch antenna
- Ground plane independent antenna
- 2m RG174 connecting lead with SMA male connector
- 115mm x 22mm x 5.5mm size
Applications
Wireless
Technical Specifications
Frequency Max
433MHz
Input Power
50W
Gain
3dB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008