Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $74.900 ($86.135) |
Price for:Each
Minimum: 1
Multiple: 1
$74.90 ($86.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-M4G3-SMA
Order Code275930202
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min2.4GHz
Frequency Max2.7GHz
Antenna MountingPole (Mast) or Wall
Gain3dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
2.7GHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (07-Nov-2024)
Frequency Min
2.4GHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85291069
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15