Print Page
Image is for illustrative purposes only. Please refer to product description.
111 total stock globally
Need more?
111 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.850 ($10.1775) |
Price for:Each
Minimum: 1
Multiple: 1
$8.85 ($10.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoFLEXI-M4-433
Order Code120097602
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min-
Frequency Max433MHz
Antenna MountingM4 Screw
Gain-
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product Range-
Product Overview
- 433MHz flexible whip antenna with M4 screw fixing
- 1/4 wavelength antenna
- Rugged flexible plastic finish
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
433MHz
Gain
-
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (27-Jun-2024)
Frequency Min
-
Antenna Mounting
M4 Screw
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021047