Print Page
Image is for illustrative purposes only. Please refer to product description.
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.850 ($10.1775) |
Price for:Each
Minimum: 1
Multiple: 1
$8.85 ($10.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoFLEXI-SMA-433
Order Code130403601
Technical Datasheet
Antenna TypeWhip
Frequency Max433MHz
Input Impedance50ohm
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 433MHz flexi whip antenna with SMA male connector
- 1/4 wavelength antenna
- Rugged flexible plastic finish
- 50 ohm impedance
- Insulation resistance of 500Mohm at 500VDC
- Antenna measuring 163mm long
Applications
Wireless
Technical Specifications
Antenna Type
Whip
Input Impedance
50ohm
Frequency Max
433MHz
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025