Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoFOBLOQF-4S4Copy
Manufacturer Standard Lead Time14 weeks
Order Code284117201
Product RangeKeeloq FOBLOQF
Your Part Number
13 total stock globally
50 more incoming. You can reserve stock now
13 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $86.390 ($99.3485) |
Price for:Each
Minimum: 1
Multiple: 1
$86.39 ($99.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoFOBLOQF-4S4Copy
Manufacturer Standard Lead Time14 weeks
Order Code284117201
Product RangeKeeloq FOBLOQF
Technical Datasheet
Remote Control TypeReceiver & Transmitter
No. of Channels4 Channel
Frequency433.92MHz
Range150m
Product RangeKeeloq FOBLOQF
SVHCNo SVHC (07-Nov-2024)
Product Overview
The RF Solutions FOBLOQF-4S4 is a compact and secure 4 Channel RF remote control system operating at 433.92MHz with KeeLoq® encryption technology for reliable and protected wireless control. Designed for general-purpose applications, it offers a typical operating range of up to 150m and supports a 12V to 24V DC supply, making it suitable for industrial, security, and automation environments. The unit combines transmitter and receiver capability in a robust solution ideal for remote switching and access control systems.
- 4 Channel remote control system for dual output control applications
- Operates at 433.92MHz for reliable RF communication
- KeeLoq® code-hopping encryption for enhanced security
- Up to 150m operating range (typical, line-of-sight)
- Supports 12V to 24 V DC supply voltage for flexible integration
- Combines receiver and transmitter functionality in one solution
- Suitable for access control, automation, and general-purpose RF applications
Technical Specifications
Remote Control Type
Receiver & Transmitter
Frequency
433.92MHz
Product Range
Keeloq FOBLOQF
No. of Channels
4 Channel
Range
150m
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115212
