Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoGSM-4GLTEGPS
Order Code407065002
Your Part Number
Technical Datasheet
18 total stock globally
20 more incoming. You can reserve stock now
18 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $272.190 ($313.0185) |
Price for:Each
Minimum: 1
Multiple: 1
$272.19 ($313.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoGSM-4GLTEGPS
Order Code407065002
Technical Datasheet
No. of Channels2Channels
Supply Voltage Max36VDC
Frequency RF2.1GHz
Module InterfaceRS232, USB
Kit FeaturesLED Indicates Power & GSM Signal, SMA Antenna Connector for GSM & GPS, 1.8-3V SIM Card Slot
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
GSM-4GLTEGPS is a 4G/LTE/GSM MODEM kit with GPS.
- RS232+USB interface, based on Simcom SIM7600E-H, TDD-LTE B38/B39/B40/B41
- FDD-LTE B1/B3/B8, TD-SCDMA B34/B39, UMTS/HSDPA/HSPA+ B1/B8, CDMA 1X/EVDO BC0
- GSM/GPRS/EDGE 900/1800MHz, LED indicates power and GSM signal
- SMA antenna connector for GSM & GPS, rugged aluminium enclosure
- 1.8 to 3V SIM card slot range, supply voltage range from 6 to 36VDC
- GPS sensitivity is 159dBm, GLONASS sensitivity is 158dBm, data, SMS, fax transmission
- Accuracy 2.5m (open sky), receiver 16 channel C/A code, 55mA current consumption (standby)
- Update rate: Default 1Hz, GNSS data format: NMEA-0183, class 8 GRPS
- 115KB/s max transmitting, 3V supported SIM card, 900/1800 frequency bands
- Working temperature range from -20 to 55°C, size is 76 x 54 x 25mm
- Industrial use
Applications
Industrial
Contents
GSM modem unit, mounting bracket, GSM antenna, GPS antenna, power supply, RS232 cable, USB cable, CD, 4G antenna.
Technical Specifications
No. of Channels
2Channels
Supply Voltage Max
36VDC
Module Interface
RS232, USB
Product Range
-
Protocol
CDMA, EDGE, GPRS, GPS, GSM, HSDPA, HSPA+, UMTS
Frequency RF
2.1GHz
Kit Features
LED Indicates Power & GSM Signal, SMA Antenna Connector for GSM & GPS, 1.8-3V SIM Card Slot
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1