Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoM20-ANT
Order Code1200983
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoM20-ANT
Order Code1200983
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max-
Antenna MountingSMA Connector
Gain-
Input Power2W
Input Impedance50ohm
Antenna Polarisation-
Product Range-
Alternatives for M20-ANT
1 Product Found
Technical Specifications
Antenna Type
GPS
Frequency Max
-
Gain
-
Input Impedance
50ohm
Product Range
-
Frequency Min
-
Antenna Mounting
SMA Connector
Input Power
2W
Antenna Polarisation
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1