Print Page
Image is for illustrative purposes only. Please refer to product description.
45 total stock globally
Need more?
45 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $19.830 ($22.8045) |
Price for:Each
Minimum: 1
Multiple: 1
$19.83 ($22.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoZPT-8RS
Order Code289296402
Technical Datasheet
Frequency868MHz
Sensitivity dBm-121dBm
Supply Voltage Min1.8V
Supply Voltage Max3.6V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZPT-8RS Smart Radio Telemetry SMT 868MHz receiver Module provides an easy "Plug and Play" Remote Control feature for any application. Compatible with many RF Solutions Transmitters, the ZPT-4RD provides a serial and digital output when the transmitter is operated.
- Suitable for applications such as remote control, sensors, I/O telemetry devices, remote switching and remote control traffic lights
- 4-Channel receiver module
- 4 Digital outputs
- Serial data outputs
- Ultra low voltage: 1.8V to 3.6V
- -121dBm sensitivity
- Self test mode
Technical Specifications
Frequency
868MHz
Supply Voltage Min
1.8V
SVHC
No SVHC (25-Jun-2025)
Sensitivity dBm
-121dBm
Supply Voltage Max
3.6V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005