Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRFMD
Manufacturer Part NoRF1200PCBA-410
Order Code1715337
Your Part Number
Technical Datasheet
No Longer Stocked
Product Overview
The RF1200PCBA-410 is an evaluation board for RF1200 broadband high power single pole double throw (SPDT) switch. The RF1200 is designed for general purpose switching applications which require very low insertion loss and high power handling capability. This SPDT switch is ideally suited for battery operated applications requiring high performance switching with very low DC power consumption. The RF1200 has low insertion loss, low control voltage, high linearity, and very good harmonic characteristics. It is fabricated with 0.5μm GaAs pHEMT process.
- Low frequency 2.5GHz operation
- Low insertion loss of 0.3dB at 1GHz
- High isolation of 26dB at 1GHz
- Low control voltage from 2.6V to 5.0V
- Operation at 1.8V control for low power applications
- Excellent harmonic performance of 80dBc at 1GHz
Applications
Communications & Networking, Wireless
Warnings
ESD sensitive device, Take proper precaution while handling the device.
Technical Specifications
Silicon Manufacturer
RFMD
Application Sub Type
High Power GaAs SPDT Switch
Product Range
-
Silicon Core Number
RF1200
Kit Contents
Board Only
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05